Current Sensors
Filters
Refined By:
Types of Current Sensors
View By:
- Products:
- 871
Products
Image | Mfr. Part # | Manufacturer | Description | Datasheet | Availability | Pricing | Add to Cart / Get Quote | RoHS | Part Status | ECAD Model |
---|
Image | Mfr. Part # | Manufacturer | Description | Datasheet | Availability | Pricing | Add to Cart / Get Quote | RoHS | Part Status | ECAD Model | ||
---|---|---|---|---|---|---|---|---|---|---|---|---|
LKSR25-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LKSR15-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LXSR15-NPS | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV200A-001 | Honeywell | Industrial Current Sensors CSHV200A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LA25-P | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HO150-S-0100 | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LXS25-NPS | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LES6-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LKSR6-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LAH25-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV300A-001 | Honeywell | Industrial Current Sensors CSHV300A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LF310-S/SPA5 | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HAS100-S | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HAX2000-S | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LXS15-NPS | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LA25-NP/SP25 | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSNV700N-354 | Honeywell | Industrial Current Sensors Flux gate 12V 700A thru-hole w/ metal bushing 500k baud rate 3C4 CAN ID | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HC5FW 200-S/SP1 | LEM | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | ||||||
LF210-S | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LF310-S/SP20 | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV1200A-001 | Honeywell | Industrial Current Sensors CSHV1200A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HAT400-S | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HTFS800-P/SP2 | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
PE-51688NL | Pulse | Board Mount Current Sensors THT Current Sense 80mH 200Ohms | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LA205-S | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active |