Board Mount Current Sensors
Filters
Refined By:
Types of Board Mount Current Sensors
View By:
- Products:
- 296
Products
Image | Mfr. Part # | Manufacturer | Description | Datasheet | Availability | Pricing | Add to Cart / Get Quote | RoHS | Part Status | ECAD Model |
---|
Image | Mfr. Part # | Manufacturer | Description | Datasheet | Availability | Pricing | Add to Cart / Get Quote | RoHS | Part Status | ECAD Model | ||
---|---|---|---|---|---|---|---|---|---|---|---|---|
LAS50-TP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LXS25-NPS | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
PE-51688NL | Pulse | Board Mount Current Sensors THT Current Sense 80mH 200Ohms | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LXSR15-NPS | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LKSR50-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HASS300-S | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LXSR25-NPS | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LAX100-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HTFS800-P/SP2 | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LA25-P | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HTFS200-P/SP2 | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSLA1DE | Honeywell | Board Mount Current Sensors CURRENT SENSORS | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Obsolete | |||||
CSLA1CD | Honeywell | Board Mount Current Sensors 57A Bottom Mnt. AC or DC current | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Obsolete | |||||
LA205-S | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LES15-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LV25-1000 | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LES25-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
PE-51687NL | Pulse | Board Mount Current Sensors THT Current Sense 200uH 100Ohms | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LXSR6-NPS | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSDC1BA | Honeywell | Board Mount Current Sensors 0.5A 0.4V 5VDC Digital Current Sens | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Obsolete | |||||
LESR6-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LAH25-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HAS400-S | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LKSR25-NP | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LA200-P/SP4 | LEM | Board Mount Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active |