Industrial Current Sensors
Filters
Refined By:
Types of Industrial Current Sensors
View By:
- Products:
- 381
Products
Image | Mfr. Part # | Manufacturer | Description | Datasheet | Availability | Pricing | Add to Cart / Get Quote | RoHS | Part Status | ECAD Model |
---|
Image | Mfr. Part # | Manufacturer | Description | Datasheet | Availability | Pricing | Add to Cart / Get Quote | RoHS | Part Status | ECAD Model | ||
---|---|---|---|---|---|---|---|---|---|---|---|---|
CSHV200A-001 | Honeywell | Industrial Current Sensors CSHV200A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HO150-S-0100 | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV300A-001 | Honeywell | Industrial Current Sensors CSHV300A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LF310-S/SPA5 | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HAX2000-S | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSNV700N-354 | Honeywell | Industrial Current Sensors Flux gate 12V 700A thru-hole w/ metal bushing 500k baud rate 3C4 CAN ID | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LF210-S | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV1200A-001 | Honeywell | Industrial Current Sensors CSHV1200A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HAT400-S | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HAIS200-P | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HO50-S-0100 | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HAIS100-P | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV700A-001 | Honeywell | Industrial Current Sensors CSHV700A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV900A-001 | Honeywell | Industrial Current Sensors CSHV900A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LV100-1000/SP9 | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV800A-001 | Honeywell | Industrial Current Sensors CSHV800A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV400A-001 | Honeywell | Industrial Current Sensors CSHV400A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV1500A-001 | Honeywell | Industrial Current Sensors CSHV1500A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV1100A-001 | Honeywell | Industrial Current Sensors CSHV1100A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LF205-S | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
DHAB S/124 | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSHV500A-001 | Honeywell | Industrial Current Sensors CSHV500A-001 CURRENT SENSOR | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
HAT1000-S | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
LF1005-S/SP22 | LEM | Industrial Current Sensors | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active | |||||
CSNV700N-355 | Honeywell | Industrial Current Sensors Flux gate 12V 700A thru-hole w/ metal bushing 500k baud rate 3C5 CAN ID | In Stock: NaN | On Order: NaN Factory Stock: NaN Factory Lead Time - | Requires Quote |
| Active |