TE-M321-SDK
- Manufacturer Name:
- Grayhill
Grayhill TE-M321-SDK
Display Development Tools TE SDK
- Obsolete
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Grayhill |
---|---|
Manufacturers Part # | TE-M321-SDK |
Series | TE |
Lead Time | 17 Week Lead Time |
Industry Alias | 706-TE-M321-SDK |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 65 C |
Minimum Operating Temperature | - 20 C |
For Use With | Touch Encoder |
Product | Development Kits |
Operating Supply Voltage | 4.75 V to 18 V, 8 V to 32 V |
Description-Function | Software Development Kit |
Tool Is For Evaluation Of | TE-x32 Touch Encoder Series |
Interface Type | CAN |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8471601050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.