G6K-2F DC3
- Manufacturer Name:
- Omron Electronic Components
Omron Electronic Components G6K-2F DC3
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT 3VDC 100mW
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Electronic Components |
---|---|
Manufacturers Part # | G6K-2F DC3 |
Series | G6K |
Lead Time | 6 Week Lead Time |
Industry Alias | 653-G6K-2FDC3, G6K-2F-DC3 |
Packaging | Tube |
Factory Pack Quantity | 500 |
Type | Miniature |
Mounting Style | SMD/SMT |
Contact Form | DPDT (2 Form C) |
Contact Material | Silver (Ag) |
Product | Low Profile Relays |
Contact Rating | 300 mA, 1 A |
Coil Type | Non-Latching |
Coil Voltage | 3 VDC |
Contact Termination | Gull Wing Lead |
Maximum Switching Current | 1 A |
Power Consumption | 100 mW |
Coil Current | 33 mA |
Coil Resistance | 91 Ohms |
Relay Contact Form | 2 Form C (DPDT-NO, NC) |
Contact Current Rating | 1 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.