FTSH-109-04-L-MT
- Manufacturer Name:
- Samtec
Samtec FTSH-109-04-L-MT
Headers & Wire Housings High Reliability Header Strips, .050\" pitch
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | FTSH-109-04-L-MT |
Series | FTSH |
Lead Time | 5 Week Lead Time |
Industry Alias | 200-FTSH10904LMT |
Sub-Category | |
Packaging | Tube |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Pin Strip |
Mounting Style | SMD/SMT |
Contact Plating | Gold |
Current Rating | 3.4 A |
Mounting Angle | Right Angle |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 18 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 1.27 mm |
Contact Gender | Pin (Male) |
Housing Color | Black |
Mating Post Length | 3.81 mm |
Environmental & Export Classifications
- RoHS Status: