CQB150W-24S12
- Manufacturer Name:
- Cincon
Cincon CQB150W-24S12
Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 12VDC Output, 12.5A max., 12500uF, 92% Efficiency
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 13 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Cincon |
---|---|
Manufacturers Part # | CQB150W-24S12 |
Series | CQB150W |
Lead Time | 13 Week Lead Time |
Industry Alias | 418-CQB150W24S12 |
Factory Pack Quantity | 1 |
Height | 12.7 mm (0.5 in) |
Length | 57.9 mm (2.28 in) |
Width | 36.8 mm (1.449 in) |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Through Hole |
Product | Isolated |
Input Voltage | 9 V to 36 V |
Industry | Industrial |
Output Current-Channel 1 | 12.5 A |
Output Voltage-Channel 1 | 12 V |
Isolation Voltage | 2.25 kV |
Package - Case | 1/4 Brick |
Input Voltage Nominal | 24 V |
Number of Outputs | 1 Output |
Output Power | 150 W |
Input Voltage - Max | 36 V |
Input Voltage - Min | 9 V |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409580 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.