BKT-117-01-L-V-S-P
- Manufacturer Name:
- Samtec
Samtec BKT-117-01-L-V-S-P
Headers & Wire Housings 1.00 mm Polarized Micro Terminal Strip
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | BKT-117-01-L-V-S-P |
Series | BKT |
Lead Time | 5 Week Lead Time |
Industry Alias | 200-BKT11701LVSP |
Sub-Category | |
Packaging | Tube |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Polarized Micro Terminal Strip |
Mounting Style | SMD/SMT |
Contact Plating | Gold |
Current Rating | 2.8 A |
Mounting Angle | Straight |
Termination Style | Solder |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 17 Position |
Number of Rows | 2 Row |
Product | Sockets |
Pitch | 1 mm |
Row Spacing | 2.54 mm |
Contact Gender | Pin (Male) |
Housing Color | Black |
Environmental & Export Classifications
- RoHS Status: