B3FS-1000
- Manufacturer Name:
- Omron Electronic Components
Omron Electronic Components B3FS-1000
Tactile Switches 6X6X3.1mm 100gF
- Active
Availability
- Factory Lead Time:
- 26 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Electronic Components |
---|---|
Manufacturers Part # | B3FS-1000 |
Series | B3FS |
Lead Time | 26 Week Lead Time |
Industry Alias | 653-B3FS-1000, B3FS-1000 BY OMZ, B3FS-1000 |
Packaging | Bulk |
Factory Pack Quantity | 1500 |
Height | 3.1 mm |
Length | 6 mm |
Width | 6 mm |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | - 20 C |
Mounting Style | SMD/SMT |
Actuator | Round |
Contact Form | SPST |
Contact Plating | Silver |
Current Rating | 50 mA |
Switch Function | OFF - (ON) |
Termination Style | Leadless |
Illuminated | Non-Illuminated |
Life | 1000000 Cycle |
Color | Black |
Voltage Rating DC | 24 VDC |
Operating Force | 1 N |
Mounting Direction | Straight |
Stem Height | 3.1 mm |
Ground Terminal | No |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509031 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.