5-1462037-9
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield 5-1462037-9
Low Signal Relays - PCB IM43GR=IM RELAY 100MW 5V BIS
- Active
Availability
- Factory Lead Time:
- 26 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | 5-1462037-9 |
Series | IM Relay |
Lead Time | 26 Week Lead Time |
Industry Alias | 5-1462037-9 |
Factory Pack Quantity | 1000 |
Contact Form | DPDT (2 Form C) |
Contact Material | Palladium Ruthenium (PdRu) with Gold Plating |
Moisture Sensitive | Yes |
Frequency | 900 MHz |
Contact Rating | 2 A at 250 VAC, 2 A at 250 VDC |
Coil Type | Latching |
Coil Voltage | 5 VDC |
Contact Termination | Gull Wing Lead |
Maximum Switching Current | 2 A |
Power Consumption | 100 mW |
Coil Resistance | 250 Ohms |
Relay Contact Form | 2 Form C (DPDT-NO, NC) |
Isolation | 18.8 dB |
Insertion Loss | 0.33 dB |
VSWR | 1.49 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.