3V1A
- Manufacturer Name:
- TE Connectivity Corcom
TE Connectivity Corcom 3V1A
Power Line Filters 3A 1/4\" QUIK CONN
- Active
Availability
- Factory Lead Time:
- 26 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Corcom |
---|---|
Manufacturers Part # | 3V1A |
Series | V1 |
Lead Time | 26 Week Lead Time |
Industry Alias | 592-3V1A, 6609040-1 |
Packaging | Package |
Factory Pack Quantity | 35 |
Mounting Style | SMD/SMT |
Current Rating | 3 A |
Voltage Rating | 120 VAC, 250 VAC |
Approvals | UL |
Compliance | UL |
Operating Frequency | 60 Hz |
Leakage Current | 830 uA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536308000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.