04028DE-12P-ZUK-2
- Manufacturer Name:
- NMB Technologies
NMB Technologies 04028DE-12P-ZUK-2
DC Fans DC Axial Fan, 40x40x28mm, 12VDC, 24CFM, 6.84W, 55dBA, 1.84\"H2O, Tach/PWM, IP68
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | 04028DE-12P-ZUK-2 |
Series | 04028DE |
Lead Time | 16 Week Lead Time |
Industry Alias | 472-04028DE12PZUK2 |
Factory Pack Quantity | 200 |
Height | 40 mm |
Width | 40 mm |
Type | Brushless |
Termination Style | Wire Leads - 4 |
Power Rating | 6.84 W |
Features | Tachometer, PWM |
Housing Material | Plastic |
Airflow | 4 CFM (0.11 m3/min) |
Depth | 28 mm |
Current Type | DC |
Operating Supply Voltage | 12 VDC |
Life | 80000 Hour |
IP Rating | IP68 |
Bearing Type | Ball |
Noise | 55 dBA |
Pressure Type | 1.84 in H2O |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.