PE-68421
- Manufacturer Name:
- Pulse
Pulse PE-68421
Power Transformers SMD Flyback .22Ohms
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | PE-68421 |
Lead Time | 10 Week Lead Time |
Industry Alias | 673-PE-68421, PE-68421 |
Sub-Category | |
Factory Pack Quantity | 35 |
Height | 11.94 mm |
Length | 26.42 mm |
Width | 23.37 mm |
Maximum Operating Temperature | + 130 C |
Minimum Operating Temperature | - 40 C |
Termination Style | SMD/SMT |
Product | Flyback Transformers |
Operating Temperature Range | - 40 C to + 130 C |
Environmental & Export Classifications
- ECCN: EAR99
- HTSUS: 8504312000
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.