HOA1881-012
- Manufacturer Name:
- Honeywell
Honeywell HOA1881-012
Optical Switches, Transmissive, Phototransistor Output 1.80mA, Transistor 15us Rise and Fall
- Obsolete
Availability
- Factory Lead Time:
- 24 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | HOA1881-012 |
Series | HOA1881 |
Lead Time | 24 Week Lead Time |
Industry Alias | 785-HOA1881-012 |
Sub-Category | |
Factory Pack Quantity | 100 |
Collector- Emitter Voltage VCEO Max | 30 V |
Height | 15.62 mm |
Length | 25.78 mm |
Output Type | Phototransistor |
Sensing Method | Transmissive, Slotted |
Width | 6.35 mm |
Number of Channels | 1 Channel |
Fall Time | 15 us |
If - Forward Current | 50 mA |
Maximum Collector Current | 30 mA |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Pd - Power Dissipation | 100 mW |
Rise Time | 15 us |
Slot Width | 3.18 mm |
Vr - Reverse Voltage | 3 V |
Mounting Style | Through Hole |
Sensing Distance | 3.18 mm |
Vf - Forward Voltage | 1.6 V |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8541498000
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.