CMB-053-11C3N-B-A
- Manufacturer Name:
- Carling Technologies
Carling Technologies CMB-053-11C3N-B-A
Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 5 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Carling Technologies |
---|---|
Manufacturers Part # | CMB-053-11C3N-B-A |
Series | CMB |
Lead Time | 15 Week Lead Time |
Industry Alias | 691-CMB05311C3NBA, CMB-053-11C3N-B-A |
Factory Pack Quantity | 1 |
Height | 45.2 mm |
Length | 29.3 mm |
Width | 14 mm |
Maximum Operating Temperature | + 60 C |
Minimum Operating Temperature | - 10 C |
Type | Thermal |
Mounting Style | Panel Mount |
Current Rating | 5 A |
Termination Style | Quick Connect |
Voltage Rating AC | 125 VAC to 250 VAC |
Illuminated | Non-Illuminated |
Product | Circuit Breakers |
Voltage Rating | 250 VAC, 32 VDC |
Voltage Rating DC | 32 VDC |
Compliance | UL; cUL; CSA; TUV; CE; UL1500 Ignition Protected |
Actuator Type | Reset Button |
Number of Poles | 1 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536200040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.