BK1/TDC10-100MA
- Manufacturer Name:
- Eaton Bussmann Electronics
Eaton Bussmann Electronics BK1/TDC10-100MA
Cartridge Fuses 10 100MA BUSSMANN 1K BAG
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electronics |
---|---|
Manufacturers Part # | BK1/TDC10-100MA |
Series | TDC10 |
Lead Time | 6 Week Lead Time |
Industry Alias | BK1-TDC10-100MA, BK1/TDC10-100MA, BK1/TDC10-100mA |
Sub-Category | |
Packaging | Carton |
Factory Pack Quantity | 1000 |
Length | 31.8 mm |
Mounting Style | Holder / Clip |
Current Rating | 100 mA |
Termination Style | Clip |
Voltage Rating AC | 1 kVAC |
Product | Glass Fuses |
Diameter | 6.35 mm |
Indicator Style | Without Indicator |
Body Style | Cylindrical |
Fuse Size - Group | 3AG (6.3 mm x 32 mm) |
Fuse Type | Fast Blow |
Environmental & Export Classifications
- ECCN: EAR99
- HTSUS: 8536100020
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.