VPR10F200
- Manufacturer Name:
- Honeywell
Honeywell VPR10F200
Wirewound Resistors - Through Hole VPR Series, 200 Ohms, 10.0 W, Fixed, Wirewound Resistor
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | VPR10F200 |
Lead Time | 15 Week Lead Time |
Industry Alias | VPR10F-200 |
Sub-Category | |
Factory Pack Quantity | 10 |
Type | Fixed Wirewound Resistor |
Mounting Style | PCB Mount |
Termination Style | Axial |
Power Rating | 10 W |
Features | Coated Resistors, Vitreous Enamel Coated |
Product | Power Resistors Wirewound Vitreous Enamel |
Tolerance | 5 % |
Resistance | 200 Ohms |
Technology | Wirewound |
Temperature Coefficient | 100 PPM / C |
Environmental & Export Classifications
- ECCN: EAR99
- HTSUS: 8533210080
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.