TSM, SSM Basic 1.00" (2.54mm) SMT Terminal and Socket Strips

Samtec TSM .100" Surface Mount Terminal Strip  

This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).

TSM Features:

  • Application: Choice of standard post heights provide solutions to mate with any Samtec socket
  • Contact System: .025" (0.635 mm) square post
  • Orientation: Vertical, horizontalSamtec TSM Surface Mount Terminal Strip
  • Pitch: .100" (2.54 mm)
  • Special Features: Designed specifically for surface mount applications with many options to facilitate processing
  • Termination: Surface mount, mixed technology

TSM Downloads:

TSM Catalog Datasheet

TSM/HLE 7.47mm Mated Height High Speed Characterization Report

TSM/SSW 13.59mm Mated Height High Speed Characterization Report

Rugged Retention Features

Samtec SSM .100" (2.54 mm) Tiger Claw™ Surface Mount Socket Strip 

 

SSM Features:

  • Pitch: .100" (2.54 mm)
  • Contact System: Tiger Claw™
  • Orientation: Vertical, horizontalSamtec SSM Tiger Claw Surface Mount Socket Strip
  • Termination: Surface mount
  • Application: Single and double row up to 80 pins

SSM Downloads:

SSM Catalog Datasheet

SSM/TSW - Power Rating Test Summary

Signal Integrity and Power Stack Height

Rugged Retention Features

Click here for the Samtec TSM product catalog or the Samtec SSM product catalog.  To learn more about these and other quality products from Samtec, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.