TRA6927M3NBN-001
- Manufacturer Name:
- TE Connectivity Laird External Antennas
TE Connectivity Laird External Antennas TRA6927M3NBN-001
Antennas OMNI,Ph,NMO,698/1710 MHz
- Active
Availability
- Factory Lead Time:
- 1 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Laird External Antennas |
---|---|
Manufacturers Part # | TRA6927M3NBN-001 |
Series | Phantom |
Lead Time | 1 Week Lead Time |
Industry Alias | 814-TRA6927M3NBN-001 |
Sub-Category | Antennas |
Factory Pack Quantity | 1 |
Length | 876 mm |
Maximum Operating Temperature | + 65 C |
Minimum Operating Temperature | - 35 C |
Type | Passive Antenna |
Mounting Style | NMO Mount |
Termination Style | Connector |
Power Rating | 100 W |
Product | Outdoor Antennas |
Tradename | Phantom |
Mechanical Style | Whip |
Application | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW |
Diameter | 368 mm |
IP Rating | IP67 |
Impedance | 50 Ohms |
Style | Straight |
Maximum Frequency | 2.7 GHz |
Minimum Frequency | 698 MHz |
Number of Bands | 2 Band |
Protocol - WiFi - 802.11 | WiMAX |
Antenna Connector Type | NMO Connector |
Gain | 0 dBi, 1.7 dBi, 2.9 dBi |
VSWR | 2.5:1, 2.0:1, 2.0:1 |
Protocol - Cellular NBIoT LTE | 3G/4G, Cellular (NBIoT, LTE), GSM |
Center Frequency | 829 MHz, 2.205 GHz |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: 5A991.g
- HTSUS: 8517710000
Warehouse Location(s) – Sager Electronics services its customers from two state-of-the-art distribution centers. The 100,000 SF distribution center in Middleborough, MA and a 175,000 SF distribution center in Lewisville, TX are purposely located for quick and efficient service. Each facility boasts a high volume, high accuracy shipping process built on sophisticated inventory management software. Product is shipped with an accuracy rating of 99.4%.
Shipping & Logistics – Leverage Sager’s shipping relationships with leading logistic partners, or use your customer-specific shipping accounts. Customers may select from a variety of shipping options, including express, ground, or freight. In stock items are shipped same-day when ordered before 4 PM ET.
Payment Methods – Sager accepts all major credit cards along with offering credit terms to qualified business customers.
Backordering – Registered customers have the ability to place orders for items that are not currently in inventory. Please note that factory lead times are supplier-provided and subject to change.
Authorized – Sager is an authorized distributor for all 90+ leading suppliers as well as a power and battery value-add reseller.
Quality - Sager is certified to the most current and internationally recognized standards: ISO 9001:2015, ISO 13485:2016 for medical assemblies, AS9100D for aerospace, EIA 625 for Electrostatic Discharge, and MIL-STD-2073-1D. In addition to being safety certified by UL, IEC, CSA, TUV, and VDE, Sager is UL certified for repackaged recognized components and maintains UL certifications for CQC, BIS, BSMI, UKCA, KCC, CUL & CE. Sager’s Power Solutions Center is UL 508A certified.
Customer Service – Sager values your business. If there is a concern with your order, payment, product return, or if you have a pre-sales question or would like to learn more about our custom solutions offerings, please use the Contact Us page. Already a Sager customer? Please reach out directly to your account contacts provided in the “MySager Account” profile page. Contact Sager
Custom Solutions – Sager offers engineered power, battery and thermal solutions tailored to fit your application requirements. From simple modifications to high complex designs, our experienced team of engineers and technicians can guide you through the entire engineering process, including design, component sourcing, prototyping, testing and manufacturing from our Custom Solutions Centers in Lewisville, TX. Sager Custom Solutions
About Sager Electronics – As a wholly owned subsidiary of TTI Inc., a Berkshire Hathaway Inc. company, Sager Electronics is a North American distributor of Interconnect, Power, and Electromechanical solutions from over 90 leading suppliers worldwide and a custom solutions provider. Grounded in 135 years of innovation and service, Sager Electronics provides customers and suppliers a unique combination of operational excellence and innovative business solutions through its Distributing Confidence® business model. Learn More
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.