SSR-240D25


Manufacturer Name:
 TE Connectivity Potter & Brumfield

TE Connectivity Potter & Brumfield SSR-240D25

Solid State Relays - Industrial Mount 25A 3-32DC 0V TRN-ON

  • ecad
  • Active

Availability

Factory Lead Time:
39 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerTE Connectivity Potter & Brumfield
Manufacturers Part #SSR-240D25
SeriesSSR
Lead Time39 Week Lead Time
Industry Alias1393030-7, 655-SSR-240D25, SSR-240D25
Sub-Category
Factory Pack Quantity50
Height36.5 mm
Length45 mm
Output TypeSCR
Width57.8 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
TypeIndicator
Mounting StylePanel Mount
Contact FormSPST (1 Form A)
Termination StyleScrew
ProductSolid State Relays
Package - CaseHockey Puck
Input Current15 mA
ComplianceUL
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range3 VDC to 32 VDC
Load Current Rating25 A
Load Voltage Rating24 VAC to 280 VAC

Environmental & Export Classifications

  • RoHS Status: RoHS Compliant
  • ECCN: EAR99
  • HTSUS: 8541498000

Submit a Correction

Warehouse Location(s) – Sager Electronics services its customers from two state-of-the-art distribution centers. The 100,000 SF distribution center in Middleborough, MA and a 175,000 SF distribution center in Lewisville, TX are purposely located for quick and efficient service. Each facility boasts a high volume, high accuracy shipping process built on sophisticated inventory management software. Product is shipped with an accuracy rating of 99.4%.

Shipping & Logistics – Leverage Sager’s shipping relationships with leading logistic partners, or use your customer-specific shipping accounts. Customers may select from a variety of shipping options, including express, ground, or freight. In stock items are shipped same-day when ordered before 4 PM ET.

Payment Methods – Sager accepts all major credit cards along with offering credit terms to qualified business customers.

Backordering – Registered customers have the ability to place orders for items that are not currently in inventory. Please note that factory lead times are supplier-provided and subject to change.

Authorized – Sager is an authorized distributor for all 90+ leading suppliers as well as a power and battery value-add reseller.

Quality - Sager is certified to the most current and internationally recognized standards: ISO 9001:2015, ISO 13485:2016 for medical assemblies, AS9100D for aerospace, EIA 625 for Electrostatic Discharge, and MIL-STD-2073-1D. In addition to being safety certified by UL, IEC, CSA, TUV, and VDE, Sager is UL certified for repackaged recognized components and maintains UL certifications for CQC, BIS, BSMI, UKCA, KCC, CUL & CE. Sager’s Power Solutions Center is UL 508A certified.

Customer Service – Sager values your business. If there is a concern with your order, payment, product return, or if you have a pre-sales question or would like to learn more about our custom solutions offerings, please use the Contact Us page. Already a Sager customer? Please reach out directly to your account contacts provided in the “MySager Account” profile page. Contact Sager

Custom Solutions – Sager offers engineered power, battery and thermal solutions tailored to fit your application requirements. From simple modifications to high complex designs, our experienced team of engineers and technicians can guide you through the entire engineering process, including design, component sourcing, prototyping, testing and manufacturing from our Custom Solutions Centers in Lewisville, TX. Sager Custom Solutions

About Sager Electronics – As a wholly owned subsidiary of TTI Inc., a Berkshire Hathaway Inc. company, Sager Electronics is a North American distributor of Interconnect, Power, and Electromechanical solutions from over 90 leading suppliers worldwide and a custom solutions provider. Grounded in 135 years of innovation and service, Sager Electronics provides customers and suppliers a unique combination of operational excellence and innovative business solutions through its Distributing Confidence® business model. Learn More