SS441A-T2

Honeywell

Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V T/R

SS441A-T2

RoHS compliant
Download Specifications Datasheet
SS441A-T2 Honeywell Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V T/R
Manufacturer
Honeywell
Manufacturers Part #
SS441A-T2
Lead Time
8 Week Lead Time
Sub-Category
Hall Effect Sensors
Brand
Micro Switch
Factory Pack Quantity
5000

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:
Lead Time: 8 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-800-724-3780 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 10000
Multiple: 5000
Quote >
×
×