SR150-227-KBW

RCD

Res Power Film 220M Ohm 10% 100W ±300ppm/C Pad SMD Bulk

SR150-227-KBW

Non-Cancelable / Non-Returnable RoHS compliant
Download Specifications Datasheet
SR150-227-KBW RCD Res Power Film 220M Ohm 10% 100W ±300ppm/C Pad SMD Bulk
Manufacturer
RCD
Manufacturers Part #
SR150-227-KBW
Industry Aliases
SR150-227-KBW
Sub-Category
Fixed Single-Surface Mount Resistors
Packaging
Bulk
Factory Pack Quantity
10

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-800-724-3780 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 10
Multiple: 10
Quote >
×
×