SMM-104-02-S-S-TR

Samtec

2MM SOCKET STRIPS

2.00 mm Tiger Eyeª High-Reliability Socket Strip

Non-Cancelable / Non-Returnable RoHS compliant
Download Specifications Datasheet
SMM-104-02-S-S-TR Samtec 2MM SOCKET STRIPS
Manufacturer
Samtec
Manufacturers Part #
SMM-104-02-S-S-TR
Sub-Category
Connectors
Packaging
Tape and Reel
Factory Pack Quantity
1

Order

Pricing:
1:$1.58
6250:$1.32
12500:$1.16
62500:$0.9889
125000:$0.9064

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-800-724-3780 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 125
Multiple: 1
Quote >
×
×