SM5545TEV-11.0592M

Pletronics

Standard Clock Oscillators 11.0592MHz 3.3V 50ppm -40+85DC

RoHS compliant
Download Specifications Datasheet
SM5545TEV-11.0592M Pletronics Standard Clock Oscillators 11.0592MHz 3.3V 50ppm -40+85DC
Manufacturer
Pletronics
Manufacturers Part #
SM5545TEV-11.0592M
Lead Time
1 Week Lead Time
Sub-Category
Optoelectronics and Displays
Factory Pack Quantity
50

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:
Lead Time: 1 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-800-724-3780 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 50
Multiple: 50
Quote >
×
×