Samtec's FFSD .050" Tiger Eye™ IDC Ribbon Cable Assembly, Socket

The flat Tiger Eye™ IDC socket cable system from Samtec features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments, as well as a variety of ejector and shrouded headers for mating.

Samtec FFSD .050" Tiger Eye IDC Ribbon Cable AssemblyFFSD Features:

  • .050" (1.27 mm) pitch
  • All common pin counts from 3 to 25
  • High-reliability Tiger Eye™ contacts
  • Mating shrouded terminal strips and ejector headers
  • Optional strain relief
  • Polarization key
  • Wide variety of wiring options including reverses, daisy chains, etc.

FSSD Mates:

FFSD Downloads:

Click here to visit the FFSD catalog for price and availability.

Visit the Samtec page on www.sager.com for more information on their offering or contact a Sager sales representative, the authorized distributor for Samtec, at 1.800.SAGER.800 or customerservice@sager.com.