Samtec TFM, SFM Tiger Eye™ High-Reliability Terminal and Socket Strip

TFM .050" Tiger Eye™ High-Reliability Terminal Strip  

This rugged Tiger Eye™ terminal strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along with optional alignment pin, locking clip, dual screw down or weld tab for more rugged applications.

Samtec TFM Tiger Eye Terminal Strips

TFM Tiger Eye™ Terminal Strip Features:

  • Shrouded body for blind mating
  • Pitch: .050" (1.27 mm)
  • Contact System: .018" (0.46 mm) diameter post
  • Orientation: Vertical, right-angle, horizontal
  • Termination: Through-hole, surface mount
  • Application: Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
  • Multiple stack heights
  • Special Features: Screw down, weld tab and solder nail options available for most rugged requirements
  • Extended Life Product™ (E.L.P.™)

TFM Tiger Eye™ Terminal Strip Downloads:

SFM .050" Tiger Eye™ High-Reliability Socket Strip

 

SFM .050" Tiger Eye™ High-Reliability Socket Strip Features:Samtec SFM Tiger Eye Socket Strip

  • Pitch: .050" (1.27 mm)
  • Contact System: Tiger Eye™
  • Orientation: Vertical, horizontalTermination: Through-hole, surface mount
  • Application: Polarized single and double row multi-finger BeCu contact system to 100 pins
  • Special Features: Screw down and solder nail options available for most rugged requirements
  • Extended Life Product™ (E.L.P.™)

SFM Tiger Eye™ Socket Strip Downloads:

TFM / SFM Tiger Eye™ Terminal and Socket Strip Downloads:

Click here for the Samtec TFM product catalog or the Samtec SFM product catalog.  To learn more about these and other quality products from Samtec, please contact your local Sager Sales Representative or dial 1.800.SAGER.800 to reach the Sager Service Center nearest you.