R21-61-2.00A-B06EV

Sensata Airpax

Circuit Breaker Magnetic 2Pole 2A

R21-61-2.00A-B06EV

RoHS compliant
Download Specifications Datasheet
R21-61-2.00A-B06EV Sensata Airpax Circuit Breaker Magnetic 2Pole 2A
Manufacturer
Sensata Airpax
Manufacturers Part #
R21-61-2.00A-B06EV
Industry Aliases
R21-61-2.00A-B06EV
Sub-Category
Circuit Breakers
Brand
Sensata Power Controls
Factory Pack Quantity
1

Order

Pricing: Requires Quote

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-800-724-3780 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×