Q2-F3X-11/2-01-SS150FT
- Manufacturer Name:
- Qualtek Electronics
Qualtek Electronics Q2-F3X-11/2-01-SS150FT
Heat Shrink Tubing & Sleeves
- Active
Availability
- Factory Lead Time:
- 25 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Qualtek Electronics |
---|---|
Manufacturers Part # | Q2-F3X-11/2-01-SS150FT |
Series | Q2-F3X |
Lead Time | 25 Week Lead Time |
Industry Alias | Q2-F3X-1 1/2-01-SS150FT |
Sub-Category | |
Factory Pack Quantity | 1 |
Length | 150 ft |
Material | Polyolefin (PO) |
Type | Flame Retardant |
Color | Black |
Inside Diameter | 39 mm |
Shrink Ratio | 3:1 |
Recovered Diameter | 13 mm |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 3926909985
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.