ZW-02-15-G-S-354-138
- Manufacturer Name:
- Samtec
Samtec ZW-02-15-G-S-354-138
Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100\" Pitch
- Active
Availability
- Factory Lead Time:
- Factory Stock
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | ZW-02-15-G-S-354-138 |
Series | ZW |
Lead Time | Factory Stock |
Industry Alias | 200-ZW0215GS354138 |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | Throuh Hole |
Contact Plating | Gold |
Mounting Angle | Vertical |
Termination Style | Solder |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |
Number of Positions | 2 Position |
Number of Rows | 1 Row |
Product | Headers |
Pitch | 2.54 mm |
Tradename | Flex Stack |
Application | Board-to-Board, Cable |
Termination Post Length | 0.138 in |
Stack Height | 0.354 in |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.