ZF5S-42-01-T-WT
- Manufacturer Name:
- Samtec
Samtec ZF5S-42-01-T-WT
Headers & Wire Housings Zero Insertion Force Connector for FFC, 0.50 mm (.0197\") Pitch
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | ZF5S-42-01-T-WT |
Lead Time | 5 Week Lead Time |
Industry Alias | 200-ZF5S-42-01-T-WT |
Packaging | Tube |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | SMD/SMT |
Contact Plating | Tin |
Current Rating | 1.8 A |
Mounting Angle | Horizontal |
Termination Style | SMD/SMT |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 42 Position |
Product | Sockets |
Pitch | 0.5 mm |
Gender | Female |
Housing Color | Natural |
Contact Location | Top Contact |
Actuation Type | ZIF |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.