YFS-20-03-H-05-SB-K
- Manufacturer Name:
- Samtec
Samtec YFS-20-03-H-05-SB-K
Board to Board & Mezzanine Connectors \".050\"\" SamArray Low Profile Open-Pin-Field Array Socket\/
- Active
Availability
- Factory Lead Time:
- Factory Stock
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | YFS-20-03-H-05-SB-K |
Series | YFS |
Lead Time | Factory Stock |
Industry Alias | 200-YFS2003H05SBK |
Packaging | Tray |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | SMD/SMT |
Contact Plating | Gold |
Mounting Angle | Vertical |
Termination Style | Solder Balls |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 100 Position |
Number of Rows | 5 Row |
Product | Sockets |
Voltage Rating | 275 VAC |
Pitch | 1.27 mm (0.05 in) |
Tradename | SamArray, Tiger Eye Lite |
Data Rate | 28 Gbps |
Maximum Data Rate | 28 Gbps |
Stack Height | 5 mm |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.