XR2-45
- Manufacturer Name:
- Bud Industries
Bud Industries XR2-45
XR2 - 2 POST SEGMENTED 45U RACK (84 X 22 X 13)
- Active
Availability
- Factory Lead Time:
- Factory Stock
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Bud Industries |
---|---|
Manufacturers Part # | XR2-45 |
Lead Time | Factory Stock |
Industry Alias | 563-XR2-45 |
Factory Pack Quantity | 1 |
Height | 84 in |
Width | 22 in |
Material | Steel |
Type | 2-Post Knockdown |
Product | Open Racks |
Depth | 13 in |
Color | Black |
Number of Rack Units | 45U |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 9403100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.