XLN-60-12
- Manufacturer Name:
- MEAN WELL
MEAN WELL XLN-60-12
LED Power Supplies 60W 110-305Vac 12V 5A CV Wiring Cable IP67
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | MEAN WELL |
---|---|
Manufacturers Part # | XLN-60-12 |
Series | XLN-60 |
Lead Time | 12 Week Lead Time |
Industry Alias | 709-XLN-60-12 |
Factory Pack Quantity | 1 |
Height | 32 mm (1.26 in) |
Length | 141.5 mm (5.571 in) |
Width | 49 mm (1.929 in) |
Maximum Operating Temperature | + 90 C |
Minimum Operating Temperature | - 25 C |
Mounting Style | Chassis Mount |
For Use With | Commercial Lighting, DALI Digital Lighting, Decorative Lighting, Downlight, LED Strip Lighting, Panel Light, Recessed Light |
Product | LED Power Supplies |
Input Voltage | 110 VAC to 305 VAC, 155 VDC to 400 VDC |
Open Frame-Enclosed | Enclosed |
Output Current-Channel 1 | 5 A |
Output Voltage-Channel 1 | 12 VDC |
Operation Mode | Constant Voltage (CV) |
Dimming | Without Dimming |
Standard | UL, CSA, ENEC, BS, EN |
IP Rating | IP67 |
Number of Outputs | 1 Output |
Output Power | 60 W |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409530 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.