XLN-25-H
- Manufacturer Name:
- MEAN WELL
MEAN WELL XLN-25-H
LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP Wiring Cable IP67
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | MEAN WELL |
---|---|
Manufacturers Part # | XLN-25-H |
Lead Time | 14 Week Lead Time |
Industry Alias | 709-XLN-25-H |
Factory Pack Quantity | 1 |
Height | 32 mm |
Length | 114 mm |
Width | 44 mm |
Maximum Operating Temperature | + 90 C |
Minimum Operating Temperature | - 25 C |
Mounting Style | Chassis Mount |
For Use With | Commercial Lighting, DALI Digital Lighting, Decorative Lighting, Downlight, LED Strip Lighting, Panel Light, Recessed Light |
Product | LED Power Supplies |
Input Voltage | 100 VAC to 305 VAC, 141 VDC to 431 VDC |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Enclosed |
Output Power | 25 W |
Output Current-Channel 1 | 1.05 A |
Output Voltage-Channel 1 | 9 V to 54 V |
Operation Mode | Constant Power (CP) |
Dimming | Without Dimming |
Standard | BS EN/EN, CB, CCC, CE, CSA, cRUus, EAC TP TC, ENEC, GB, PFC, SELV |
IP Rating | IP67 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409510 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.