XC5C-9622-E
- Manufacturer Name:
- Omron Electronic Components
Omron Electronic Components XC5C-9622-E
DIN 41612 Connectors DIN Connector
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Electronic Components |
---|---|
Manufacturers Part # | XC5C-9622-E |
Series | XC5 |
Lead Time | 16 Week Lead Time |
Industry Alias | 653-XC5C9622E |
Factory Pack Quantity | 30 |
Type | Type C |
Contact Plating | Gold |
Current Rating | 2 A |
Mounting Angle | Right Angle |
Termination Style | Solder Pin |
Contact Material | Brass, Nickel |
Number of Positions | 96 Position |
Number of Rows | 3 Row |
Product | Plugs |
Pitch | 2.54 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.