WMA100F-12
- Manufacturer Name:
- Cosel
Cosel WMA100F-12
AC/DC PS (ENCLOSED TYPE) \ SERIES WMA
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 52 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Cosel |
---|---|
Manufacturers Part # | WMA100F-12 |
Series | WMA |
Lead Time | 52 Week Lead Time |
Industry Alias | 436-WMA100F-12 |
Factory Pack Quantity | 1 |
Height | 30 mm |
Length | 129 mm |
Width | 97 mm |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | - 20 C |
Type | AC to DC Power Supplies |
Mounting Style | Chassis |
Product | Switching Supplies |
Input Voltage | 85 VAC to 264 VAC |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Enclosed |
Output Power | 100.8 W |
Efficiency | 87 % |
Industry | Medical |
Load Regulation | Regulated |
Output Current-Channel 1 | 8.4 A |
Output Voltage-Channel 1 | 12 VDC |
Isolation Voltage | 4 kV |
Dimensions | 129 mm x 97 mm x 30 mm |
Input Frequency | 47 Hz to 63 Hz |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409520 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.