WDA30F-48
- Manufacturer Name:
- Cosel
Cosel WDA30F-48
AC/DC POWER SUPPLY, DIN RAIL \ SERIES WDA
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Cosel |
---|---|
Manufacturers Part # | WDA30F-48 |
Series | WDA |
Lead Time | 16 Week Lead Time |
Industry Alias | 436-WDA30F-48 |
Factory Pack Quantity | 1 |
Height | 32 mm (1.26 in) |
Length | 90 mm (3.543 in) |
Width | 90 mm (3.543 in) |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | - 20 C |
Mounting Style | DIN Rail Mount |
Product | Switching Supplies |
Input Voltage | 85 VAC to 264 VAC |
Open Frame-Enclosed | Enclosed |
Output Current-Channel 1 | 700 mA |
Output Voltage-Channel 1 | 48 V |
Isolation Voltage | 3 kV |
Number of Outputs | 1 Output |
Output Power | 33.6 W |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409510 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.