WC8S
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts WC8S
Thomas & Betts
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | WC8S |
Lead Time | 5 Week Lead Time |
Factory Pack Quantity | 25 |
Mounting Style | Panel |
Contact Plating | Gold |
Current Rating | 7.5 A |
Mounting Angle | Straight |
Termination Style | Crimp |
Contact Material | Copper Alloy |
Number of Positions | 8 Position |
Product | Receptacles |
Voltage Rating | 600 VAC, 850 VDC |
Tradename | D38999 |
Contact Gender | Socket (Female) |
MIL Type | MIL-DTL-38999 III |
Shell Plating | Olive Drab Cadmium |
Shell Material | Aluminum |
Shell Size | 13 |
Insert Arrangement | 13-08 |
Shell Style | Jam Nut |
Mating Style | Threaded |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.