W2E208-BA86-51
- Manufacturer Name:
- ebm-papst Inc.
ebm-papst Inc. W2E208-BA86-51
AC Fans AC Axial Fan, 232x80mm Round, 115VAC, 544CFM
- Active
Availability
- Factory Lead Time:
- 9 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | ebm-papst Inc. |
---|---|
Manufacturers Part # | W2E208-BA86-51 |
Series | W2E208 |
Lead Time | 9 Week Lead Time |
Industry Alias | 5912-W2E208-BA86-51, W2E208-BA86-51 |
Factory Pack Quantity | 1 |
Height | 232 mm |
Width | 232 mm |
Type | Axial Fan |
Power Rating | 87 W |
Airflow | 544 CFM (15.4 m3/min) |
Depth | 80 mm |
Current Type | AC |
Operating Supply Voltage | 115 VAC |
Diameter | 260 mm |
IP Rating | IP44 |
Bearing Type | Ball |
Noise | 70 dBA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.