W23-X1A1G-50
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield W23-X1A1G-50
Circuit Breakers 50A PUSH/PULL ACT.
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 53 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | W23-X1A1G-50 |
Series | W23 |
Lead Time | 53 Week Lead Time |
Industry Alias | 655-W23-X1A1G-50, 7-1393246-6, W23-X1A1G-50 |
Packaging | Tray |
Factory Pack Quantity | 250 |
Height | 35.15 mm |
Length | 40.64 mm |
Width | 17.53 mm |
Maximum Operating Temperature | + 60 C |
Minimum Operating Temperature | - 20 C |
Type | Thermal |
Mounting Style | Panel Mount |
Current Rating | 50 A |
Termination Style | Screw |
Voltage Rating AC | 240 VAC |
Illuminated | Non-Illuminated |
Product | Circuit Breakers |
Voltage Rating | 50 V |
Compliance | UL |
Voltage Rating DC | 50 VDC |
Actuator Type | Pushbutton |
Number of Poles | 1 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536200020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.