W1G200-CH77-52
- Manufacturer Name:
- ebm-papst Inc.
ebm-papst Inc. W1G200-CH77-52
EC Fans EC Axial Fan, 200mm Round, 24VDC, 641CFM
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | ebm-papst Inc. |
---|---|
Manufacturers Part # | W1G200-CH77-52 |
Series | W1G200 |
Lead Time | 15 Week Lead Time |
Industry Alias | 5912-W1G200-CH77-52, W1G200-CH77-52 |
Factory Pack Quantity | 1 |
Height | 200 mm |
Width | 280 mm |
Type | Axial Fan |
Airflow | 641 CFM (18.2 m3/min) |
Depth | 80 mm |
Current Type | EC |
Operating Supply Voltage | 24 VDC |
IP Rating | IP42 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.