W1G180-AB31-01
- Manufacturer Name:
- ebm-papst Inc.
ebm-papst Inc. W1G180-AB31-01
EC Fans Tubeaxial Fan, 200x70mm Round, 24VDC, 529.7CFM, 93W, 68dBA, Ball, Lead Wires
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | ebm-papst Inc. |
---|---|
Manufacturers Part # | W1G180-AB31-01 |
Series | W1G180 |
Lead Time | 15 Week Lead Time |
Industry Alias | 5912-W1G180-AB31-01, W1G180-AB31-01 |
Factory Pack Quantity | 1 |
Height | 200 mm |
Width | 200 mm |
Type | Axial Fan |
Power Rating | 93 W |
Housing Material | Aluminum |
Airflow | 530 CFM (15 m3/min) |
Depth | 70 mm |
Current Type | DC |
Operating Supply Voltage | 24 VDC |
IP Rating | IP20 |
Bearing Type | Ball |
Speed | 5180 RPM |
Noise | 68 dBA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.