VF4-11F11
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield VF4-11F11
Automotive Relays 40 AMP 12VDC 1 FORM A SPST-NO
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | VF4-11F11 |
Lead Time | 14 Week Lead Time |
Industry Alias | 5-1393298-4 |
Factory Pack Quantity | 300 |
Contact Form | SPST (1 Form A) |
Coil Voltage | 12 VDC |
Coil Resistance | 90 Ohms |
Relay Contact Form | 1 Form A (SPST-NO) |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536410020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.