V23079D1005B301
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield V23079D1005B301
Low Signal Relays - PCB 24VDC Non-latching 1 coil long pins P2
- Active
Availability
- Factory Lead Time:
- 27 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | V23079D1005B301 |
Series | V23079/P2 Relay |
Lead Time | 27 Week Lead Time |
Industry Alias | 5-1393788-8, 655-V23079D1005B301, V23079D1005B301 |
Packaging | Reel |
Factory Pack Quantity | 2000 |
Type | Miniature |
Mounting Style | SMD/SMT |
Contact Form | DPDT (2 Form C) |
Contact Material | Silver Nickel (AgNi) with Gold Plating |
Product | Low Profile Relays |
Moisture Sensitive | Yes |
Contact Rating | 2 A at 5 VDC |
Coil Type | Non-Latching |
Coil Voltage | 24 VDC |
Contact Termination | Gull Wing Lead |
Maximum Switching Current | 5 A |
Power Consumption | 140 mW |
Coil Current | 5.8 mA |
Coil Resistance | 4.114 kOhms |
Relay Contact Form | 2 Form C (DPDT-NO, NC) |
Isolation | 20.7 dB |
Contact Current Rating | 2 A |
Insertion Loss | 0.27 dB |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.