TXD2000CBBSLLNH
- Manufacturer Name:
- Murata Power Solutions
Murata Power Solutions TXD2000CBBSLLNH
Switching Power Supplies
- Active
Availability
- Factory Lead Time:
- 52 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Murata Power Solutions |
---|---|
Manufacturers Part # | TXD2000CBBSLLNH |
Series | TXD2000 |
Lead Time | 52 Week Lead Time |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Chassis |
Product | Switching Supplies |
Input Voltage | 180 VAC to 264 VAC |
Open Frame-Enclosed | Enclosed |
Efficiency | 80 % |
Industry | Industrial |
Output Voltage-Channel 1 | 12 VDC |
Input Frequency | 47 Hz to 63 Hz |
Number of Outputs | 2 Output |
Output Power | 2 kW |
Load Regulation | Regulated |
Output Voltage-Channel 2 | 12 VDC |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8504407001 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.