TW-15-07-G-D-470-140
- Manufacturer Name:
- Samtec
Samtec TW-15-07-G-D-470-140
Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch
- Active
Availability
- Factory Lead Time:
- Factory Stock
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | TW-15-07-G-D-470-140 |
Series | TW |
Lead Time | Factory Stock |
Industry Alias | 200-TW1507GD470140 |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | Through Hole |
Contact Plating | Gold |
Current Rating | 5.2 A |
Mounting Angle | Vertical |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 30 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 2 mm (0.079 in) |
Tradename | Flex Stack |
Data Rate | 4 Gb/s, 8 Gb/s |
Termination Post Length | 0.14 in |
Stack Height | 0.47 in |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.