TM3S8-M69
- Manufacturer Name:
- Panduit
Panduit TM3S8-M69
Cable Tie Mounts Cable Tie Mount .62 (15.8mm)W #8 Scrw
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | TM3S8-M69 |
Series | TMxSx-x69 |
Lead Time | 5 Week Lead Time |
Industry Alias | 644-TM3S8-M69 |
Factory Pack Quantity | 1000 |
Material | Nylon |
Mounting Style | Screw Mount |
Product | Cable Tie Mounts |
Color | White (Ivory) |
Length - in | 0.862 in |
Length - mm | 21.9 mm |
Width - in | 0.622 in |
Width - mm | 15.8 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 3926909989 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.