TL-W5F2
- Manufacturer Name:
- Omron Automation
Omron Automation TL-W5F2
Proximity Sensors FLAT PROXIMITY
- Active
Availability
- Factory Lead Time:
- 4 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Automation |
---|---|
Manufacturers Part # | TL-W5F2 |
Series | TL-W |
Lead Time | 4 Week Lead Time |
Industry Alias | 653-TL-W5F2, TL-W5F2 |
Factory Pack Quantity | 1 |
Height | 10 mm |
Length | 50 mm |
Sensing Method | Inductive |
Width | 25 mm |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | - 25 C |
Mounting Style | Screw |
Operating Supply Voltage | 24 V |
Description-Function | NC |
Operating Supply Current | 15 mA |
Sensing Distance | 5 mm |
Output Configuration | PNP |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536507000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.