TDUB3000A
- Manufacturer Name:
- Littelfuse Relays
Littelfuse Relays TDUB3000A
DELAY-ON-BREAK TIMER
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Relays |
---|---|
Manufacturers Part # | TDUB3000A |
Lead Time | 10 Week Lead Time |
Industry Alias | 576-TDUB3000A |
Factory Pack Quantity | 1 |
Type | Delay On Break Timer |
Contact Form | SPST (1 Form A) |
Termination Style | SMD/SMT |
Operating Supply Voltage | 120 VAC |
Contact Rating | 1 A |
Relay Contact Form | 1 Form A (SPST-NO) |
Timing Range | 1 s to 1023 s |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.