TCSD-22-D-10.00-01-F
- Manufacturer Name:
- Samtec
Samtec TCSD-22-D-10.00-01-F
Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | TCSD-22-D-10.00-01-F |
Series | TCSD |
Lead Time | 5 Week Lead Time |
Industry Alias | 200-TCSD22D100001F |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Type | IDC Socket Cable |
Current Rating | 2.8 A |
Product | IDC Ribbon Cable Assemblies |
Pitch | 2 mm |
Connector End A | Socket |
Connector End B | Socket |
Tradename | Tiger Eye IDC |
Description-Function | High Reliability IDC Socket Strip |
Cable Length | 254 mm |
Jacket Color | Gray |
Connector End A Pin Count | 44 Position |
Connector End B Pin Count | 44 Position |
Wire Gauge - AWG | 28 AWG |
Gender | Female / Female |
Jacket Material | Polyvinyl Chloride (PVC) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8544429090 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.